Part Details for TS3A44159TD2 by Texas Instruments
Overview of TS3A44159TD2 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for TS3A44159TD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS3A44159TD2-ND
|
DigiKey | IC SWITCH SPDT X 4 450MOHM DIE Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4 In Stock |
|
$8.9100 | Buy Now |
Part Details for TS3A44159TD2
TS3A44159TD2 CAD Models
TS3A44159TD2 Part Data Attributes
|
TS3A44159TD2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A44159TD2
Texas Instruments
Quad SPDT Analog SwitchQuad-Channel 2:1 Multiplexer/Demultiplexer w/ 2 Controls 0- 25 Only
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 35 MHz | |
JESD-30 Code | R-XUUC-N20 | |
Normal Position | NO/NC | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Current-Max (Isup) | 0.00075 mA | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |