-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.3-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 2-channel analog switch with 1.8-V input logic 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TS3A24159DGSRG4
|
Mouser Electronics | Analog Switch ICs 0.3O Dual SPDT Ana Sw 2Ch Multi/Demul RoHS: Compliant | 26854 |
|
$0.4670 / $0.9500 | Buy Now |
|
Quest Components | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10 | 4 |
|
$1.0892 / $1.3615 | Buy Now |
|
Chip1Cloud | 0.3-W DUAL SPDT ANALOG SWITCH DUAL-CHANNEL 2:1 MULTIPLEXER/DEMULTIPLEXER | 21000 |
|
RFQ | |
|
Win Source Electronics | 0.3-W DUAL SPDT ANALOG SWITCH DUAL-CHANNEL 2:1 MULTIPLEXER/DEMULTIPLEXER | 209620 |
|
$0.4530 / $0.6790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A24159DGSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A24159DGSRG4
Texas Instruments
0.3-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 2-channel analog switch with 1.8-V input logic 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 23 MHz | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 73 dB | |
On-state Resistance Match-Nom | 0.02 Ω | |
On-state Resistance-Max (Ron) | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS3A24159DGSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3A24159DGSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL84684IU | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, PLASTIC, MO-187BA, MSOP-10 | Intersil Corporation | TS3A24159DGSRG4 vs ISL84684IU |