-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.3-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 2-channel analog switch with 1.8-V input logic 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2793
|
Newark | Ic, Anlg Switch Spdt Dual 10-Msop, No. Of Channels:2Channels, Analogue Switch Type:Spdt, On State Resistance Max:0.34Ohm, Supply Voltage Range:1.65V To 3.6V, Analogue Switch Case:Vssop, No. Of Pins:10Pins, Operating Temperature Rohs Compliant: Yes |Texas Instruments TS3A24159DGSR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 656 |
|
$1.1400 / $1.4800 | Buy Now |
DISTI #
296-21913-1-ND
|
DigiKey | IC SWITCH SPDTX2 300MOHM 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13211 In Stock |
|
$0.5173 / $1.1400 | Buy Now |
DISTI #
595-TS3A24159DGSR
|
Mouser Electronics | Analog Switch ICs 0.3O Dual SPDT Ana Sw 2Ch Multi/Demul RoHS: Compliant | 5719 |
|
$0.4370 / $1.1300 | Buy Now |
DISTI #
J56:1989_00099303
|
Arrow Electronics | Analog Switch Dual SPDT 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2331 | Europe - 2500 |
|
$0.3899 | Buy Now |
DISTI #
V72:2272_07426709
|
Arrow Electronics | Analog Switch Dual SPDT 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2319 Container: Cut Strips | Americas - 1620 |
|
$0.3899 / $0.9326 | Buy Now |
|
Rochester Electronics | TS3A24159 0.3-Ohm 2-Channel SPDT Bidirection Switch RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$0.3376 / $0.3972 | Buy Now |
DISTI #
TS3A24159DGSR
|
TME | IC: analog switch, demultiplexer,multiplexer, SPDT, Ch: 2, VSSOP10 Min Qty: 1 | 0 |
|
$0.6700 / $1.2600 | RFQ |
|
Ameya Holding Limited | TS3A24159DGSR 模拟单刀双掷开关, 双单刀双掷, 3 V, 10针 MSOP封装 | 2500 |
|
RFQ | |
DISTI #
TS3A24159DGSR
|
IBS Electronics | TS3A24159DGSR Texas Instruments IC 2 Circuit Switch 2: 1 300mOhm 10-VSSOP RoHS Min Qty: 15 Package Multiple: 1 | 15 |
|
$0.8623 | Buy Now |
DISTI #
SMC-TS3A24159DGSR
|
Sensible Micro Corporation | 300M 2 Spdt(Spdt) Msop10 Analog Switches / Multiplexers Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 21 |
|
$0.4860 / $0.5265 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A24159DGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A24159DGSR
Texas Instruments
0.3-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 2-channel analog switch with 1.8-V input logic 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 23 MHz | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 73 dB | |
On-state Resistance Match-Nom | 0.02 Ω | |
On-state Resistance-Max (Ron) | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS3A24159DGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3A24159DGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL84684IU-T | Intersil Corporation | Check for Price | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, PLASTIC, MO-187BA, MSOP-10 | TS3A24159DGSR vs ISL84684IU-T |