-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.65-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8283
|
Newark | Ic, 2Ch Spdt Sw/Mux/Demux 10-Msop, No. Of Channels:2Channels, Analogue Switch Type:Spdt, On State Resistance Max:0.65Ohm, Supply Voltage Range:1.65V To 3.6V, Analogue Switch Case:Vssop, No. Of Pins:10Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3A24157DGSR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9220 / $1.1900 | Buy Now |
DISTI #
296-22856-1-ND
|
DigiKey | IC SWITCH SPDTX2 600MOHM 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13004 In Stock |
|
$0.2876 / $0.8600 | Buy Now |
DISTI #
595-TS3A24157DGSR
|
Mouser Electronics | Analog Switch ICs 0.65O Dual SPDT Ana Sw 2Ch Multip/Demul RoHS: Compliant | 2381 |
|
$0.2870 / $0.7900 | Buy Now |
DISTI #
V72:2272_07426703
|
Arrow Electronics | Analog Switch/Analog Multiplexer Dual 1:2 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2225 Container: Cut Strips | Americas - 1191 |
|
$0.3416 / $0.5271 | Buy Now |
DISTI #
63258723
|
Verical | Analog Switch/Analog Multiplexer Dual 1:2 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2225 | Americas - 1191 |
|
$0.3416 / $0.4829 | Buy Now |
|
Quest Components | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10 | 17 |
|
$0.4388 / $0.5265 | Buy Now |
DISTI #
TS3A24157DGSR
|
TME | IC: analog switch, SPDT, Ch: 2, VSSOP10, 1.65÷3.6VDC, reel,tape Min Qty: 1 | 0 |
|
$0.4800 / $0.8000 | RFQ |
|
Ameya Holding Limited | IC TS3A24157 DUAL-CHANNEL MULTIPLEXER VS | 2500 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH DUAL SPDT 10MSOP | 3330 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SWITCH SPDT DUAL 10VSSOP | 1228 |
|
$0.3274 / $0.5925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A24157DGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A24157DGSR
Texas Instruments
0.65-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 50 MHz | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 73 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 80 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |