-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mΩ audio jack switch with autonomous microphone & ground detection 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30111-1-ND
|
DigiKey | IC AUDIO SWITCH HDST 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8881 In Stock |
|
$0.3633 / $0.9400 | Buy Now |
DISTI #
595-TS3A225ERTER
|
Mouser Electronics | Analog Switch ICs Autonomous Audio Sw RoHS: Compliant | 29558 |
|
$0.3680 / $0.9400 | Buy Now |
DISTI #
J56:1989_04211696
|
Arrow Electronics | Analog Switch Dual SPDT 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2215 | Europe - 3000 |
|
$0.3339 / $0.3546 | Buy Now |
|
Rochester Electronics | TS3A225E Audio Jack Switch with Autonomous Mic and Ground Detection RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$0.3483 / $0.4098 | Buy Now |
|
Ameya Holding Limited | IC AUDIO SWITCH HDST 16WQFN | 21850 |
|
RFQ | |
|
Chip1Cloud | Analog Switch Dual SPDT 16-Pin WQFN EP T/R / IC AUDIO SWITCH HDST 16WQFN | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A225ERTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A225ERTER
Texas Instruments
100-mΩ audio jack switch with autonomous microphone & ground detection 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 4.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.75 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |