-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, single voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS391RILT by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7854
|
Newark | Comparator, Aec-Q100, Sot-23-5, Comparator Type:Voltage, No. Of Channels:1Channels, Response Time... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17468 |
|
$0.2640 / $0.5600 | Buy Now |
DISTI #
01AM0959
|
Newark | Comparator, Voltage, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TS391RILT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2200 / $0.2470 | Buy Now |
DISTI #
497-11276-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73744 In Stock |
|
$0.2328 / $0.5600 | Buy Now |
DISTI #
TS391RILT
|
Avnet Americas | Voltage Comparator Single Bipolar 2V to 36V/?1V to ?18V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS391... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel |
6000 |
|
$0.1851 / $0.2475 | Buy Now |
DISTI #
511-TS391RILT
|
Mouser Electronics | Analog Comparators Low Power 0.2mA 18 or 36V VCC Comp RoHS: Compliant | 31523 |
|
$0.2220 / $0.5600 | Buy Now |
|
STMicroelectronics | Low power, single voltage comparator RoHS: Compliant Min Qty: 1 | 31523 |
|
$0.3700 / $0.5500 | Buy Now |
|
Future Electronics | TS391 Series 36 V 250 nA SMT Low-Power Single Voltage Comparator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
33000 Reel |
|
$0.1690 / $0.1780 | Buy Now |
|
Future Electronics | TS391 Series 36 V 250 nA SMT Low-Power Single Voltage Comparator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
3000 Reel |
|
$0.1990 / $0.2100 | Buy Now |
|
Future Electronics | TS391 Series 36 V 250 nA SMT Low-Power Single Voltage Comparator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.1990 / $0.2100 | Buy Now |
DISTI #
86899842
|
Verical | Comparator Single ±18V/36V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2438 | Americas - 33000 |
|
$0.2031 / $0.2326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS391RILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS391RILT
STMicroelectronics
Low power, single voltage comparator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 1.25 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |