Part Details for TS3704MD by STMicroelectronics
Overview of TS3704MD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS3704MD
TS3704MD CAD Models
TS3704MD Part Data Attributes
|
TS3704MD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3704MD
STMicroelectronics
QUAD COMPARATOR, 6500uV OFFSET-MAX, 1200ns RESPONSE TIME, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0006 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1200 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TS3704MD
This table gives cross-reference parts and alternative options found for TS3704MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3704MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3V3704IN | QUAD COMPARATOR, 6500uV OFFSET-MAX, 1200ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | TS3704MD vs TS3V3704IN |
TS3V3704IPT | QUAD COMPARATOR, 6500uV OFFSET-MAX, 1200ns RESPONSE TIME, PDSO14, TSSOP-14 | STMicroelectronics | TS3704MD vs TS3V3704IPT |
TS3704CD | Micropower quad CMOS voltage comparator | STMicroelectronics | TS3704MD vs TS3704CD |
TS3704ID | Micropower quad CMOS voltage comparator | STMicroelectronics | TS3704MD vs TS3704ID |
TS3704IDT | Micropower quad CMOS voltage comparator | STMicroelectronics | TS3704MD vs TS3704IDT |
TS3704MP | QUAD COMPARATOR, 6500uV OFFSET-MAX, 1200ns RESPONSE TIME, PDSO14, TSSOP-14 | STMicroelectronics | TS3704MD vs TS3704MP |
TS3704IYDT | Micropower quad CMOS voltage comparator | STMicroelectronics | TS3704MD vs TS3704IYDT |
TLC339CJ | QUAD COMPARATOR, 6500uV OFFSET-MAX, 1100ns RESPONSE TIME, CDIP14 | Texas Instruments | TS3704MD vs TLC339CJ |
TS3704CDT | Micropower quad CMOS voltage comparator | STMicroelectronics | TS3704MD vs TS3704CDT |
TS3704IN | Micropower quad CMOS voltage comparator | STMicroelectronics | TS3704MD vs TS3704IN |