Part Details for TS3702IN by STMicroelectronics
Results Overview of TS3702IN by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3702IN Information
TS3702IN by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for TS3702IN
TS3702IN CAD Models
TS3702IN Part Data Attributes
|
TS3702IN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3702IN
STMicroelectronics
Micropower dual CMOS voltage comparator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.8 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TS3702IN
This table gives cross-reference parts and alternative options found for TS3702IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3702IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS3702CN | STMicroelectronics | Check for Price | Micropower dual CMOS voltage comparator | TS3702IN vs TS3702CN |
TLC3702CP | Texas Instruments | $0.6368 | Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-PDIP 0 to 70 | TS3702IN vs TLC3702CP |
TLC3702IP | Texas Instruments | $0.7489 | Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-PDIP -40 to 85 | TS3702IN vs TLC3702IP |
TLC3702IPE4 | Texas Instruments | Check for Price | Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-PDIP -40 to 85 | TS3702IN vs TLC3702IPE4 |
TS3702IN Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2352, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The TS3702IN has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane on the PCB to dissipate heat. A thermal interface material (TIM) can be used to improve heat transfer between the device and the PCB.
-
The TS3702IN is rated for operation from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. The device should be derated for operation above 85°C to ensure reliability.
-
The TS3702IN is sensitive to ESD, so proper handling and storage procedures should be followed. Use an ESD wrist strap or mat, and ensure that the device is stored in an anti-static bag or tube.
-
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of at least 50V. The capacitor should be placed as close as possible to the VIN pin to ensure proper filtering and decoupling.