Part Details for TS3702ID by STMicroelectronics
Overview of TS3702ID by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS3702ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 4209 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1309 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for TS3702ID
TS3702ID CAD Models
TS3702ID Part Data Attributes
|
TS3702ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3702ID
STMicroelectronics
Micropower dual CMOS voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TS3702ID
This table gives cross-reference parts and alternative options found for TS3702ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3702ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS393IDT | STMicroelectronics | $0.4910 | Micropower CMOS dual voltage comparator | TS3702ID vs TS393IDT |
TS3702CDT | STMicroelectronics | $0.3485 | Micropower dual CMOS voltage comparator | TS3702ID vs TS3702CDT |
TS3702IDT | STMicroelectronics | $0.4309 | Micropower dual CMOS voltage comparator | TS3702ID vs TS3702IDT |
TS3702CD | STMicroelectronics | Check for Price | Micropower dual CMOS voltage comparator | TS3702ID vs TS3702CD |
TS3702IYDT | STMicroelectronics | Check for Price | Micropower dual CMOS voltage comparator | TS3702ID vs TS3702IYDT |
TS393IYD | STMicroelectronics | Check for Price | Micropower CMOS dual voltage comparator | TS3702ID vs TS393IYD |