-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower dual CMOS voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6611-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14623 In Stock |
|
$0.4826 / $1.1300 | Buy Now |
DISTI #
TS3702CDT
|
Avnet Americas | Comparator Dual ?8V/16V 8-Pin SO N T/R - Tape and Reel (Alt: TS3702CDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 80000 |
|
$0.1960 | Buy Now |
DISTI #
TS3702CDT
|
Avnet Americas | Comparator Dual ?8V/16V 8-Pin SO N T/R - Tape and Reel (Alt: TS3702CDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1733 / $0.1960 | Buy Now |
DISTI #
511-TS3702CDT
|
Mouser Electronics | Analog Comparators Micropower Dual Volt RoHS: Compliant | 14802 |
|
$0.4080 / $0.6500 | Buy Now |
DISTI #
E02:0323_00211083
|
Arrow Electronics | Comparator Dual ±8V/16V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | Europe - 2500 |
|
$0.2605 / $0.2631 | Buy Now |
DISTI #
V72:2272_17681344
|
Arrow Electronics | Comparator Dual ±8V/16V 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 1717 Container: Cut Strips | Americas - 2 |
|
$0.2715 | Buy Now |
|
STMicroelectronics | Micropower dual CMOS voltage comparator RoHS: Compliant Min Qty: 1 | 14792 |
|
$0.5200 / $0.6400 | Buy Now |
|
Future Electronics | TS3702 Series 16 V 600 pA Micropower Dual CMOS Voltage Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.3050 / $0.3200 | Buy Now |
|
Future Electronics | TS3702 Series 16 V 600 pA Micropower Dual CMOS Voltage Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
DISTI #
10878618
|
Verical | Comparator Dual ±8V/16V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.2588 / $0.2615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3702CDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3702CDT
STMicroelectronics
Micropower dual CMOS voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS3702CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3702CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3702CD | Micropower dual CMOS voltage comparator | STMicroelectronics | TS3702CDT vs TS3702CD |
TS393ID | Micropower CMOS dual voltage comparator | STMicroelectronics | TS3702CDT vs TS393ID |
TS393IYDT | Micropower CMOS dual voltage comparator | STMicroelectronics | TS3702CDT vs TS393IYDT |
TS3702IDT | Micropower dual CMOS voltage comparator | STMicroelectronics | TS3702CDT vs TS3702IDT |
TS393IDT | Micropower CMOS dual voltage comparator | STMicroelectronics | TS3702CDT vs TS393IDT |
TS393CD | Micropower CMOS dual voltage comparator | STMicroelectronics | TS3702CDT vs TS393CD |