Part Details for TS365CJ by Shenzhen Shouhan Technology Co Ltd
Overview of TS365CJ by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS365CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 6mm 100M 30000 Times 250gf 12V 3.5mm 5mm Rectangle button Direct Insert SPST Plugin Tactile Switches ROHS | 1540 |
|
$0.0123 / $0.0228 | Buy Now |