-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TVS06RF-11-2H
|
Avnet Americas | PJ/TS360ILS/TR/7""/HF/1K/TDI/SKY/BRIDGE/STD-30S/STD30S-QI01/PJ/// - Bulk (Alt: APH TVS06RF-11-2H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 425 Factory Stock |
|
$50.8425 / $83.6767 | Buy Now |
DISTI #
241-TS360ILSR100001
|
Mouser Electronics | Schottky Diodes & Rectifiers MICRO SURFACE MOUNT SCHOTTKY BRIDGE 60V 3A TDI RoHS: Compliant | 0 |
|
$0.1630 / $0.4300 | Order Now |
DISTI #
APH TVS06RF-11-2H
|
Avnet Americas | PJ/TS360ILS/TR/7""/HF/1K/TDI/SKY/BRIDGE/STD-30S/STD30S-QI01/PJ/// - Bulk (Alt: APH TVS06RF-11-2H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 425 Factory Stock |
|
$50.8425 / $83.6767 | Buy Now |
DISTI #
TS360ILS-R1
|
TME | Bridge rectifier: single-phase, Urmax: 60V, If: 3A, Ifsm: 60A, SMT Min Qty: 1 | 0 |
|
$0.2050 / $0.7830 | RFQ |
|
NAC | MICRO SURFACE MOUNT SCHOTTKY BRIDGE 60V 3A TDI RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
RFQ | |
DISTI #
TS360ILS_R1_00001
|
Avnet Silica | PJ/TS360ILS/TR/7"""/HF/1K/TDI/SKY/BRIDGE/STD-30S/STD30S-QI01/PJ///" (Alt: TS360ILS_R1_00001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS360ILS_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS360ILS_R1_00001
PanJit Semiconductor
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | DIP-4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | LOW POWER LOSS | |
Breakdown Voltage-Min | 60 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |