Part Details for TS35P05G by Taiwan Semiconductor
Overview of TS35P05G by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS35P05G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TS35P05G-ND
|
DigiKey | BRIDGE RECT 1P 600V 35A TS-6P Min Qty: 1 Lead time: 6 Weeks Container: Tube |
781 In Stock |
|
$0.8081 / $2.7300 | Buy Now |
DISTI #
TS35P05G
|
Avnet Americas | Diode Rectifier Bridge Quad 600V 35A 4-Pin TS-6P Tube - Rail/Tube (Alt: TS35P05G) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tube | 0 |
|
$0.9670 / $1.0549 | Buy Now |
DISTI #
821-TS35P05G
|
Mouser Electronics | Bridge Rectifiers 35A, 600V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.9150 / $0.9840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks | 0 |
|
$1.1300 | Buy Now |
DISTI #
TS35P05G-TSC
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 35A, Ifsm: 350A Min Qty: 1 | 0 |
|
$1.3800 / $2.3000 | RFQ |
DISTI #
TS35P05G
|
Avnet Asia | Diode Rectifier Bridge Quad 600V 35A 4-Pin TS-6P Tube (Alt: TS35P05G) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.8619 / $0.9639 | Buy Now |
DISTI #
TS35P05G
|
EBV Elektronik | Diode Rectifier Bridge Quad 600V 35A 4-Pin TS-6P Tube (Alt: TS35P05G) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TS35P05G
TS35P05G CAD Models
TS35P05G Part Data Attributes
|
TS35P05G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS35P05G
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |