Part Details for TS342A4P-WZ by Shenzhen Shouhan Technology Co Ltd
Overview of TS342A4P-WZ by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS342A4P-WZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mA 4mm 100M 30000 Times 250gf 12V 3mm 2mm Round Button Brick nogging SPST SMD Tactile Switches ROHS | 6480 |
|
$0.0196 / $0.0359 | Buy Now |