-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower quad CMOS voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS339IPT by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9469
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics TS339IPT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 17500 |
|
$0.3250 | Buy Now |
DISTI #
69AH3071
|
Newark | Comp, 1.5Us, Tssop-14, -40 To 125Deg C, Comparator Type:Micropower, No. Of Channels:4Channels, Re... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 948 |
|
$0.3050 | Buy Now |
DISTI #
497-2266-1-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8169 In Stock |
|
$0.5485 / $1.2000 | Buy Now |
DISTI #
TS339IPT
|
Avnet Americas | - Tape and Reel (Alt: TS339IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel |
17500 |
|
$0.3050 / $0.3243 | Buy Now |
DISTI #
511-TS339IP
|
Mouser Electronics | Analog Comparators Micropower Quad Volt RoHS: Compliant | 2614 |
|
$0.5320 / $1.1000 | Buy Now |
DISTI #
V79:2366_22607641
|
Arrow Electronics | Comparator Quad ±8V/16V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1945 | Americas - 3125 |
|
$0.2053 | Buy Now |
DISTI #
V36:1790_06549072
|
Arrow Electronics | Comparator Quad ±8V/16V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2422 | Americas - 2500 |
|
$0.4842 / $0.5265 | Buy Now |
DISTI #
V72:2272_17648170
|
Arrow Electronics | Comparator Quad ±8V/16V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1730 Container: Cut Strips | Americas - 860 |
|
$0.5318 / $0.5588 | Buy Now |
|
STMicroelectronics | Micropower quad CMOS voltage comparator RoHS: Compliant Min Qty: 1 | 2614 |
|
$0.5900 / $1.0800 | Buy Now |
|
Future Electronics | TS339 Series 16 V 1 pA Micropower Quad CMOS Voltage Comparator - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
5000 Reel |
|
$0.3100 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS339IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS339IPT
STMicroelectronics
Micropower quad CMOS voltage comparator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TS339IPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS339IPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS3V339IPT | STMicroelectronics | Check for Price | QUAD COMPARATOR, 6500uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO14, TSSOP-14 | TS339IPT vs TS3V339IPT |
The recommended operating voltage range for the TS339IPT is 2.7V to 5.5V.
To properly power down the TS339IPT, ensure that the EN pin is pulled low and the VIN pin is disconnected from the power source.
The maximum current rating for the TS339IPT is 1A.
The TS339IPT output voltage can be configured by connecting resistors between the FB pin and the VIN pin, and between the FB pin and the GND pin, according to the formula: VOUT = 1.25V x (R1 + R2) / R2.
The EN (Enable) pin is used to enable or disable the TS339IPT. When the EN pin is pulled high, the device is enabled, and when it is pulled low, the device is disabled.