Part Details for TS339CN by STMicroelectronics
Overview of TS339CN by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS339CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 300 |
|
$1.0237 / $2.9250 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | 240 |
|
$1.2675 / $3.9000 | Buy Now | |
|
Quest Components | 60 |
|
$2.3400 / $3.5100 | Buy Now |
Part Details for TS339CN
TS339CN CAD Models
TS339CN Part Data Attributes
|
TS339CN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS339CN
STMicroelectronics
Micropower quad CMOS voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TS339CN
This table gives cross-reference parts and alternative options found for TS339CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS339CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC339CNE4 | Quad, Micropower, LinCMOS Comparator 14-PDIP | Texas Instruments | TS339CN vs TLC339CNE4 |
TLC339CN | Quad, Micropower, LinCMOS™ Comparator 14-PDIP | Texas Instruments | TS339CN vs TLC339CN |
LMV393QDRQ1 | Automotive Catalog Dual General Purpose Low-Voltage Comparator 8-SOIC -40 to 125 | Texas Instruments | TS339CN vs LMV393QDRQ1 |