Part Details for TS33010-M018QFNR by Semtech Corporation
Overview of TS33010-M018QFNR by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS33010-M018QFNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS33010-M018QFNR
|
Avnet Silica | Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 1.8V 0.5A 16-Pin QFN EP (Alt: TS33010-M018QFNR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TS33010-M018QFNR
TS33010-M018QFNR CAD Models
TS33010-M018QFNR Part Data Attributes
|
TS33010-M018QFNR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
TS33010-M018QFNR
Semtech Corporation
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |