Part Details for TS32PB1.5UF+/-10%80V by EXXELIA Group
Overview of TS32PB1.5UF+/-10%80V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81802FRTZ-T7A | Renesas Electronics Corporation | 80V Dual Synchronous Buck Controller | |
ISL81802FVEZ-T | Renesas Electronics Corporation | 80V Dual Synchronous Buck Controller | |
ISL81802FVEZ-T7A | Renesas Electronics Corporation | 80V Dual Synchronous Buck Controller |
Part Details for TS32PB1.5UF+/-10%80V
TS32PB1.5UF+/-10%80V CAD Models
TS32PB1.5UF+/-10%80V Part Data Attributes
|
TS32PB1.5UF+/-10%80V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TS32PB1.5UF+/-10%80V
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 80V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0012 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 80 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for TS32PB1.5UF+/-10%80V
This table gives cross-reference parts and alternative options found for TS32PB1.5UF+/-10%80V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS32PB1.5UF+/-10%80V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS32PC1.51080 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 80V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TS32PB1.5UF+/-10%80V vs TS32PC1.51080 |
CTS1C1.51080 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 80V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TS32PB1.5UF+/-10%80V vs CTS1C1.51080 |