Part Details for TS32MLS72V6F by Transcend Information Inc
Overview of TS32MLS72V6F by Transcend Information Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for TS32MLS72V6F
TS32MLS72V6F CAD Models
TS32MLS72V6F Part Data Attributes
|
TS32MLS72V6F
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS32MLS72V6F
Transcend Information Inc
Synchronous DRAM Module, 32MX64, 5.4ns, CMOS, PDMA168
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Package Description | DIMM, DIMM168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Time-Max | 5.4 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N168 | |
Memory Density | 2147483648 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Standby Current-Max | 0.018 A | |
Supply Current-Max | 1.89 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |