Part Details for TS32GUSDC10I by Transcend Information Inc
Overview of TS32GUSDC10I by Transcend Information Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS32GUSDC10I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 32GB IND. MICROSDHC10 (NO ADAPTER) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 25 |
|
$36.5100 | Buy Now |
DISTI #
DISCAR3841
|
Rutronik | MICRO-SD-CARD 32GB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 3 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$36.6000 / $43.0600 | Buy Now |
Part Details for TS32GUSDC10I
TS32GUSDC10I CAD Models
TS32GUSDC10I Part Data Attributes:
|
TS32GUSDC10I
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS32GUSDC10I
Transcend Information Inc
Flash Memory Drive,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XUUC-N8 | |
Length | 15 mm | |
Memory Density | 274877906944 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 34359738368 words | |
Number of Words Code | 32000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | MLC NAND TYPE | |
Width | 11 mm |