-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail 1.8V High-Speed Micropower Comparators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W6453
|
Newark | Analogue Comparator, Dual, High Speed, 2, 2V To 5V, Msop, 8 Rohs Compliant: Yes |Stmicroelectronics TS3022IST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6316 |
|
$1.0300 / $1.4700 | Buy Now |
DISTI #
497-6103-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8MINISO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6687 In Stock |
|
$0.6497 / $1.3900 | Buy Now |
DISTI #
TS3022IST
|
Avnet Americas | Comparator Dual R-R I/P 5V 8-Pin MSOP T/R - Tape and Reel (Alt: TS3022IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 2800 |
|
$0.7110 | Buy Now |
DISTI #
TS3022IST
|
Avnet Americas | Comparator Dual R-R I/P 5V 8-Pin MSOP T/R - Tape and Reel (Alt: TS3022IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5905 / $0.6318 | Buy Now |
DISTI #
511-TS3022IST
|
Mouser Electronics | Analog Comparators Rail to Rail 1.8V Hi Spd comparator RoHS: Compliant | 3920 |
|
$0.6340 / $1.7600 | Buy Now |
DISTI #
V72:2272_06568770
|
Arrow Electronics | Comparator Dual R-R I/P 5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2346 Container: Cut Strips | Americas - 3865 |
|
$0.6353 / $1.1517 | Buy Now |
|
STMicroelectronics | Rail-to-Rail 1.8V High-Speed Micropower Comparators RoHS: Compliant Min Qty: 1 | 3920 |
|
$0.8100 / $1.7300 | Buy Now |
|
Future Electronics | TS3022 Series Dual 5.5 V 160 nA SMT Rail-to-Rail High-Speed Comparator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 4000Reel |
|
$0.9050 | Buy Now |
|
Future Electronics | TS3022 Series Dual 5.5 V 160 nA SMT Rail-to-Rail High-Speed Comparator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Future Electronics | TS3022 Series Dual 5.5 V 160 nA SMT Rail-to-Rail High-Speed Comparator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3022IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3022IST
STMicroelectronics
Rail-to-Rail 1.8V High-Speed Micropower Comparators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.16 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 42 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.135 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TS3022IST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3022IST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3022IDT | Rail-to-Rail 1.8V High-Speed Micropower Comparators | STMicroelectronics | TS3022IST vs TS3022IDT |