-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1100kHz Switching Freq-Max, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8150
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:40V, Output Current:2A, Ic Case/Package:Qfn Rohs Compliant: Yes |Semtech TS30042-M000QFNR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8037 |
|
$0.8560 | Buy Now |
DISTI #
14AC8292
|
Newark | 1Mhz Dc/Dc Buck, 2A- Fg |Semtech TS30042-M000QFNR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.3200 | Buy Now |
DISTI #
TS30042-M000QFNRCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 16QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27880 In Stock |
|
$1.0898 / $2.4700 | Buy Now |
DISTI #
947-TS30042-M000QFNR
|
Mouser Electronics | Switching Voltage Regulators 2A AD V Current-Mode Sync. Buck Converter RoHS: Compliant | 26703 |
|
$1.0700 / $2.3800 | Buy Now |
|
Future Electronics | TS Series 4.5 V 2 A 1 MHz Buck Surface Mount Switching Regulator - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 3300Reel |
|
$1.0400 | Buy Now |
|
Bristol Electronics | 3250 |
|
RFQ | ||
DISTI #
TS30042-M000QFNR
|
Avnet Asia | SMHTS30042-M000QFNR (Alt: TS30042-M000QFNR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TS30042-M000QFNR
|
Avnet Silica | SMHTS30042-M000QFNR (Alt: TS30042-M000QFNR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | TS Series 4.5 V 2 A 1 MHz Buck Surface Mount Switching Regulator - QFN-16 RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.3900 / $1.4900 | Buy Now |
|
Symmetry Electronics | 1MHz DC/DC buck, 2A- FG Min Qty: 1 | In Stock |
|
$1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS30042-M000QFNR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
TS30042-M000QFNR
Semtech Corporation
Switching Regulator, Current-mode, 1100kHz Switching Freq-Max, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | ALSO REQUIRE PFM CONTROL TECHNIQUE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 39V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |