-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9503
|
Newark | Regulator Output Type:Fixed, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:24V, Output Current:2A, Ic Case/Package:Qfn-Ep, No. Of Pins:16Pins, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Semtech TS30012-M033QFNR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3300 |
|
$1.3600 / $2.3000 | Buy Now |
DISTI #
56Y1742
|
Newark | 1Mhz Dc/Dc Buck, 2A- Fg Rohs Compliant: Yes |Semtech TS30012-M033QFNR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9380 / $1.1900 | Buy Now |
DISTI #
TS30012-M033QFNRCT-ND
|
DigiKey | IC REG BUCK 3.3V 2A 16QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7626 In Stock |
|
$0.9375 / $2.2300 | Buy Now |
DISTI #
947-TS30012-M033QFNR
|
Mouser Electronics | Switching Voltage Regulators IC Hi-Eff 2Amp DC/DC Conv 1MHz 3.3V Outpt RoHS: Compliant | 11175 |
|
$0.9370 / $2.2300 | Buy Now |
|
Future Electronics | Conv DC/DC 4.5V to 24V Synchronous Step Down Single-Out 3.3V 2A Automotive 16Pin RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9150 | Buy Now |
DISTI #
TS30012M033QFNR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
TS30012-M033QFNR
|
Avnet Asia | SMHTS30012-M033QFNR (Alt: TS30012-M033QFNR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TS30012-M033QFNR
|
Avnet Silica | SMHTS30012-M033QFNR (Alt: TS30012-M033QFNR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 1MHz DC/DC buck, 2A- FG Min Qty: 1 | 0 |
|
$0.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS30012-M033QFNR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
TS30012-M033QFNR
Semtech Corporation
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |