Part Details for TS2GHR72V1B by Transcend Information Inc
Overview of TS2GHR72V1B by Transcend Information Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for TS2GHR72V1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | 16GB DDR4 2133 REG-DIMM 1RX4 VLP | 25 |
|
$97.9900 | Buy Now |
Part Details for TS2GHR72V1B
TS2GHR72V1B CAD Models
TS2GHR72V1B Part Data Attributes
|
TS2GHR72V1B
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS2GHR72V1B
Transcend Information Inc
DDR4 DRAM Module, 2GX72, CMOS, DIMM-288
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Package Description | DIMM-288 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-XDMA-N288 | |
Memory Density | 154618822656 bit | |
Memory IC Type | DDR4 DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 288 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 2GX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM288,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Self Refresh | NO | |
Sequential Burst Length | 4,8 | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |