Part Details for TS27M4ID by STMicroelectronics
Overview of TS27M4ID by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TS27M4ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.7166 / $2.0475 | Buy Now |
|
Quest Components | 800 |
|
$0.8531 / $2.7300 | Buy Now |
Part Details for TS27M4ID
TS27M4ID CAD Models
TS27M4ID Part Data Attributes
|
TS27M4ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27M4ID
STMicroelectronics
Micropower, high voltage CMOS op-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
Alternate Parts for TS27M4ID
This table gives cross-reference parts and alternative options found for TS27M4ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27M4ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27M4CDR | Quad, 16-V, 525-kHz, In to V- operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TS27M4ID vs TLC27M4CDR |
TLC2264CDRG4 | Quad Advanced LinCMOS(TM) Rail-To-Rail Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | TS27M4ID vs TLC2264CDRG4 |
TLC2264QDR | Quad Advanced LinCMOS(TM) Rail-To-Rail Operational Amplifier 14-SOIC -40 to 125 | Texas Instruments | TS27M4ID vs TLC2264QDR |
TS27L4CD | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS27M4ID vs TS27L4CD |
TLC27L9IDR | Quad Precision Single Supply Micropower Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | TS27M4ID vs TLC27L9IDR |
TS914ID | Low power with CMOS inputs | STMicroelectronics | TS27M4ID vs TS914ID |
TS27M4BCD | QUAD OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | TS27M4ID vs TS27M4BCD |
TLC27L4BCDG4 | LinCMOS Precision Quad Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | TS27M4ID vs TLC27L4BCDG4 |
TLC2264CDR | Quad, 16-V, 710-kHz operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TS27M4ID vs TLC2264CDR |
TLC27M4BCDR | Quad, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TS27M4ID vs TLC27M4BCDR |