Amplifier Circuits
TS27M2AMDT
STMicroelectronics
Description: DUAL OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8

Overview of TS27M2AMDT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for TS27M2AMDT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS27M2AMDT by STMicroelectronics

TS27M2AMDT
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0003 µA
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6500 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.6 V/us
Supply Current-Max
0.3 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
1000
Voltage Gain-Min
10000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TS27M2AMDT
    STMicroelectronics
    DUAL OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8
    VS

Alternate Parts for TS27M2AMDT

This table gives cross-reference parts and alternative options found for TS27M2AMDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27M2AMDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS27M2AMD Micropower, high voltage CMOS op-amp STMicroelectronics TS27M2AMDT vs TS27M2AMD
Part Number Description Manufacturer Compare
TS27M2AMD Micropower, high voltage CMOS op-amp STMicroelectronics TS27M2AMDT vs TS27M2AMD
TLC27L2BCDR DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 Rochester Electronics LLC TS27M2AMDT vs TLC27L2BCDR
TLC27M2ACDR Dual, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 8-SOIC 0 to 70 Texas Instruments TS27M2AMDT vs TLC27M2ACDR
TLC27L2BIDR Dual, 16-V, 85-kHz, low power (10-µA/ch), 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 Texas Instruments TS27M2AMDT vs TLC27L2BIDR
LMC6462BIMX/NOPB DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO8, SOIC-8 Rochester Electronics LLC TS27M2AMDT vs LMC6462BIMX/NOPB
TLC27L2BIDRG4 Dual, 16-V, 85-kHz, low power (10-µA/ch), 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 Texas Instruments TS27M2AMDT vs TLC27L2BIDRG4
TLC272ACDG4 LinCMOS™ Precision Dual Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TS27M2AMDT vs TLC272ACDG4
TS27L2BIDT Micropower, high voltage CMOS op-amp STMicroelectronics TS27M2AMDT vs TS27L2BIDT
TLC27M2ACDG4 DUAL OP-AMP, 6500uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments TS27M2AMDT vs TLC27M2ACDG4
TLC27L2BCDG4 LinCMOS(TM> Precision Dual Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TS27M2AMDT vs TLC27L2BCDG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS27M2AMDT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS27M2AMDT by STMicroelectronics

Select Manufacturer
Which Manufacturer of TS27M2AMDT would you like to use for your alert(s)?
  • Please alert me when TS27M2AMDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS27M2AMDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS27M2AMDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS27M2AMDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS27M2AMDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS27M2AMDT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: