-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, high voltage CMOS op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4139
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS27L4ACPT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TS27L4ACPT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6300 / $0.6890 | Buy Now |
DISTI #
TS27L4ACPT
|
Avnet Americas | OP Amp Quad GP 16V 14-Pin TSSOP T/R - Tape and Reel (Alt: TS27L4ACPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2812 / $0.2933 | Buy Now |
DISTI #
511-TS27L4ACP
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Prec Low-Power RoHS: Compliant | 0 |
|
$0.6090 / $1.7000 | Order Now |
|
STMicroelectronics | Micropower, high voltage CMOS op-amp RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9600 / $1.6700 | Buy Now |
|
Future Electronics | TS27L4 Series 16 V 0.1 MHz Low Power CMOS Quad Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.6000 / $0.6250 | Buy Now |
|
Future Electronics | TS27L4 Series 16 V 0.1 MHz Low Power CMOS Quad Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6000 / $0.6250 | Buy Now |
DISTI #
TS27L4ACPT
|
Avnet Americas | OP Amp Quad GP 16V 14-Pin TSSOP T/R - Tape and Reel (Alt: TS27L4ACPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2812 / $0.2933 | Buy Now |
DISTI #
TS27L4ACPT
|
TME | IC: operational amplifier, 100kHz, Ch: 4, TSSOP14, 3÷16VDC Min Qty: 1 | 0 |
|
$0.3810 / $0.9680 | RFQ |
|
ComSIT USA | PRECISION VERY LOW POWER CMOS QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14 RoHS: Compliant | Europe - 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS27L4ACPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27L4ACPT
STMicroelectronics
Micropower, high voltage CMOS op-amp
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.068 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 45000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TS27L4ACPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27L4ACPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS27L4ACP | QUAD OP-AMP, 6500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO14, TSSOP-14 | STMicroelectronics | TS27L4ACPT vs TS27L4ACP |