Part Details for TS27C64A-25CQ by STMicroelectronics
Results Overview of TS27C64A-25CQ by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS27C64A-25CQ Information
TS27C64A-25CQ by STMicroelectronics is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TS27C64A-25CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Memory ICs | 655 |
|
RFQ |
Part Details for TS27C64A-25CQ
TS27C64A-25CQ CAD Models
TS27C64A-25CQ Part Data Attributes
|
TS27C64A-25CQ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27C64A-25CQ
STMicroelectronics
8KX8 UVPROM, 250ns, CDIP28, CERAMIC, FDIP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | CERAMIC, FDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.71 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TS27C64A-25CQ
This table gives cross-reference parts and alternative options found for TS27C64A-25CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27C64A-25CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M27C64A-25F1X | STMicroelectronics | Check for Price | 8KX8 UVPROM, 250ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | TS27C64A-25CQ vs M27C64A-25F1X |
AM27C64-250DEB | AMD | Check for Price | UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | TS27C64A-25CQ vs AM27C64-250DEB |
27C64-25E/J | Microchip Technology Inc | Check for Price | 8K X 8 UVPROM, 250 ns, CDIP28, 0.600 INCH, CERDIP-28 | TS27C64A-25CQ vs 27C64-25E/J |
TMS27C64JE4 | Texas Instruments | Check for Price | 8KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | TS27C64A-25CQ vs TMS27C64JE4 |
LD2764 | Intel Corporation | Check for Price | UVPROM, 8KX8, 250ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | TS27C64A-25CQ vs LD2764 |
MBM27C64-25Z | FUJITSU Semiconductor Limited | Check for Price | UVPROM, 8KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | TS27C64A-25CQ vs MBM27C64-25Z |
M27C64A-25F6X | STMicroelectronics | Check for Price | 8KX8 UVPROM, 250ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | TS27C64A-25CQ vs M27C64A-25F6X |
AM27C64-255DC | AMD | Check for Price | UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | TS27C64A-25CQ vs AM27C64-255DC |
27C64MQ25 | Teledyne e2v | Check for Price | UVPROM, 8KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 | TS27C64A-25CQ vs 27C64MQ25 |