Part Details for TS26-68-25-RG-260-SMT-TR by Same Sky
Overview of TS26-68-25-RG-260-SMT-TR by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for TS26-68-25-RG-260-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS26-68-25-RG-260-SMT-TRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3303 In Stock |
|
$0.8710 / $2.0300 | Buy Now |
DISTI #
179-266825RG260SMTTR
|
Mouser Electronics | Tactile Switches 7.2 x 6.8 mm, 2.5 mm Actuator Height, 260 gf, Surface Mount, TR, SPST, Red/Green RoHS: Compliant | 2377 |
|
$0.8180 / $1.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
DISTI #
69229676
|
Verical | Switch Tactile OFF (ON) SPST Plunger Gull Wing 0.05A 12VDC 100000Cycles 2.6N SMD T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2320 | Americas - 800 |
|
$0.5374 / $0.6267 | Buy Now |
DISTI #
TS266825RG260SMTTR
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, LED, red/green Min Qty: 3200 | 0 |
|
$1.1500 | RFQ |
Part Details for TS26-68-25-RG-260-SMT-TR
TS26-68-25-RG-260-SMT-TR CAD Models
TS26-68-25-RG-260-SMT-TR Part Data Attributes
|
TS26-68-25-RG-260-SMT-TR
Same Sky
Buy Now
|
Compare Parts:
TS26-68-25-RG-260-SMT-TR
Same Sky
7.2 x 6.8 mm, 2.5 mm Actuator Height, 260 gf, Surface Mount, TR, SPST, Red/Green Illuminiated, Tactile Switch
|
Part Life Cycle Code | Unknown | |
Reach Compliance Code | unknown |