There are no models available for this part yet.
Overview of TS26-68-25-RB-260-SMT-TR by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for TS26-68-25-RB-260-SMT-TR by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2223-TS26-68-25-RB-260-SMT-TRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3098 In Stock |
|
$0.6760 / $1.5800 | Buy Now | |
DISTI #
179-266825RB260SMTTR
|
Mouser Electronics | Tactile Switches 7.2 x 6.8 mm, 2.5 mm Actuator Height, 260 gf, Surface Mount, SPST, Red/Blue RoHS: Compliant | 2236 |
|
$0.6500 / $1.5300 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3200 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.6940 | Buy Now | ||
DISTI #
69229692
|
Verical | Switch Tactile OFF (ON) SPST Plunger Gull Wing 0.05A 12VDC 100000Cycles 2.6N SMD T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2320 | Americas - 800 |
|
$0.5218 / $0.6600 | Buy Now | |
DISTI #
TS266825RB260SMTTR
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, LED, red/blue Min Qty: 3200 | 0 |
|
$0.8700 | RFQ | |
DISTI #
C1S168000154410
|
Chip1Stop | 7.2 x 6.8 mm, 2.5 mm Actuator Height, 260 gf, Surface Mount, SPST, Red/Blue Illuminiated, Tactile Switch | 800 |
|
$0.8080 / $1.1800 | Buy Now |
CAD Models for TS26-68-25-RB-260-SMT-TR by Same Sky
Part Data Attributes for TS26-68-25-RB-260-SMT-TR by Same Sky
TS26-68-25-RB-260-SMT-TR
Same Sky
|
|
---|---|
Part Life Cycle Code
|
Unknown
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Same Sky
|
Want to compare parts?
-
TS26-68-25-RB-260-SMT-TRSame Sky7.2 x 6.8 mm, 2.5 mm Actuator Height, 260 gf, Surface Mount, SPST, Red/Blue Illuminiated, Tactile SwitchVS
-