Part Details for TS26-68-25-G-260-SMT-TR by Same Sky (ex CUI Devices)
Overview of TS26-68-25-G-260-SMT-TR by Same Sky (ex CUI Devices)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for TS26-68-25-G-260-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S168000178906
|
Chip1Stop | 7.2 x 6.8 mm, 2.5 mm Actuator Height, 260 gf, Surface Mount, SPST, Green Illuminiated, Tactile Switch | 700 |
|
$0.8080 / $1.1800 | Buy Now |