Part Details for TS250-130F-RB-2 by TE Connectivity
Overview of TS250-130F-RB-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TS250-130F-RB-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2828
|
Newark | Ts250-130F-Rb-2 |Raychem Te Connectivity TS250-130F-RB-2 Min Qty: 57 Package Multiple: 1 Date Code: 0 Container: Bulk | 7372 |
|
$0.5950 / $0.7570 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60V 3A 1.1W 1.5s 9Ohm SMD Solder Pad 9.4 X 7.4 X 3.4mm T/R RoHS: Compliant |
7372 Partner Stock |
|
$0.5200 / $0.8980 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60V 3A 1.1W 1.5s 9Ohm SMD Solder Pad 9.4 X 7.4 X 3.4mm T/R RoHS: Compliant |
7372 Partner Stock |
|
$0.5100 / $0.8800 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ |
Part Details for TS250-130F-RB-2
TS250-130F-RB-2 CAD Models
TS250-130F-RB-2 Part Data Attributes
|
TS250-130F-RB-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TS250-130F-RB-2
TE Connectivity
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 9.0-12.0 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.4 mm | |
Package Length | 9.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 7.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.1 W | |
Reference Standard | CSA, TUV, UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 60 V |