-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1792
|
Newark | Ts250-130F-2/Tr Rohs Compliant: Yes |Littelfuse TS250-130F-2 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4340 / $0.5640 | Buy Now |
DISTI #
64AH9049
|
Newark | Fuse, Resettable Ptc, 250Vac, 0.13A, Smd, Thermistor Mounting:Smd, Product Range:Polyswitch Ts250 Series, Holding Current:130Ma, Tripping Current:260Ma, Voltage Rating:250Vac, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse TS250-130F-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8700 / $1.3000 | Buy Now |
DISTI #
TS250-130F-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 130MA 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8263 In Stock |
|
$0.4072 / $0.7400 | Buy Now |
DISTI #
650-TS250-130F-2
|
Mouser Electronics | Resettable Fuses - PPTC Polyswitch 0.26A RoHS: Compliant | 4066 |
|
$0.4070 / $1.0200 | Buy Now |
|
Future Electronics | TS250 Series 60 V 0.13 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.4750 / $0.5000 | Buy Now |
|
Future Electronics | TS250 Series 60 V 0.13 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.4850 / $0.5200 | Buy Now |
|
Bristol Electronics | 1360 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 1088 |
|
$0.3106 / $0.7765 | Buy Now |
DISTI #
TS250-130F-2
|
TTI | Resettable Fuses - PPTC Polyswitch 0.26A RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.4070 | Buy Now |
|
LCSC | 60V 130mA 1A 260mA SMD9x7.4mm Resettable Fuses ROHS | 1431 |
|
$0.4411 / $0.7370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS250-130F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TS250-130F-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Description | Littelfuse 0.13A Resettable Surface Mount Fuse, 60V dc | |
Samacsys Manufacturer | LITTELFUSE | |
Samacsys Modified On | 2023-03-22 05:28:13 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.4 mm | |
Package Length | 9.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 6.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for TS250-130F-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS250-130F-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS250-130-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP | TE Connectivity | TS250-130F-2 vs TS250-130-2 |