Part Details for TS24110B0000G by Anytek Technology Corporation Ltd
Overview of TS24110B0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS24110B0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS24110B0000G-ND
|
DigiKey | TERM BLOCK PLUG 24POS 3.5MM Min Qty: 3015 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7957 | Buy Now |
DISTI #
72328391
|
RS | TS-3.5-24P Black , Trivalence-Cr zinc B/M clamp with Ni Plated | Amphenol - Anytek TS24110B0000G RoHS: Compliant Min Qty: 3015 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5000 | RFQ |
DISTI #
ANYTS24110B0000G
|
Heilind Electronics | TS-3.5-24P BLACK -TRIVALENC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.7800 / $7.8100 | Buy Now | |
DISTI #
ANYTS24110B0000G
|
Interstate Connecting Components | TS-3.5-24P BLACK -TRIVALENC | 0 |
|
Buy Now |