-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.2 x 6.2 mm, 1.4 mm Actuator Height, 250 gf, Surface Mount, SPST, IP68, Tactile Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS24-62-14-BL-250-SMT-TR-68CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
3998 In Stock |
|
$0.3229 / $0.6500 | Buy Now |
DISTI #
V72:2272_28467426
|
Arrow Electronics | Switch Tactile SPST N.O. Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2323 Container: Cut Strips | Americas - 2000 |
|
$0.2949 / $0.4146 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3070 | Buy Now |
DISTI #
69229688
|
Verical | Switch Tactile SPST N.O. Min Qty: 20 Package Multiple: 1 Date Code: 2323 | Americas - 2000 |
|
$0.2949 / $0.4091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS24-62-14-BL-250-SMT-TR-68
CUI Devices
Buy Now
|
Compare Parts:
TS24-62-14-BL-250-SMT-TR-68
CUI Devices
6.2 x 6.2 mm, 1.4 mm Actuator Height, 250 gf, Surface Mount, SPST, IP68, Tactile Switch
|
Part Life Cycle Code | Unknown | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |