-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.2 x 6.2 mm, 1.4 mm Actuator Height, 200 gf, Surface Mount, SPST, IP68, Tactile Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2700 | Buy Now |
DISTI #
TS246214BL200SMTTR
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 2N, 1.4mm Min Qty: 5000 | 0 |
|
$0.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS24-62-14-BL-200-SMT-TR-68
Same Sky
Buy Now
|
Compare Parts:
TS24-62-14-BL-200-SMT-TR-68
Same Sky
6.2 x 6.2 mm, 1.4 mm Actuator Height, 200 gf, Surface Mount, SPST, IP68, Tactile Switch
|
Part Life Cycle Code | Unknown | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |