There are no models available for this part yet.
Overview of TS220F11CDT by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TS220F11CDT by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TS220F11CDT-ND
|
DigiKey | CRYSTAL 22.0000MHZ 18PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3178 | Buy Now | |
DISTI #
TS220F11CDT
|
Avnet Americas | Crystal 22MHz 18pF ±10ppm 2-Pin HC49/US SM T/R - Tape and Reel (Alt: TS220F11CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1548 / $0.2522 | Buy Now | |
DISTI #
774-TS220F11CDT
|
Mouser Electronics | Crystals HC-49U/S-SM Crystal 22.000000 MHz Tol +/-10ppm, Stab +/-10ppm, -20C/70C, 18pF, Fund RoHS: Compliant | 0 |
|
$0.2430 / $0.5100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.2090 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1594 / $0.2656 | Buy Now | ||
DISTI #
TS220F11CDT
|
Avnet Abacus | - Tape and Reel (Alt: TS220F11CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TS220F11CDT by CTS Corporation
Part Data Attributes for TS220F11CDT by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
HC-49/US, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
AT CUT
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.001%
|
Frequency Tolerance
|
10 ppm
|
JESD-609 Code
|
e1
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
22 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
11.1mm X 4.83mm X 4.3 mm
|
Series Resistance
|
30 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER COPPER
|