-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.4 x 3.4 mm, 0.35 mm Actuator Height, 160 gf, Surface Mount, SPST, Black Illuminated, Tactile Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS21-34-035-BK-160-SMT-TRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23771 In Stock |
|
$0.0756 / $0.2200 | Buy Now |
DISTI #
179-134035BK160SMTTR
|
Mouser Electronics | Tactile Switches 3.4 x 3.4 mm, 0.35 mm Actuator Height, 160 gf, Surface Mount, SPST, Black RoHS: Compliant | 31569 |
|
$0.0830 / $0.1700 | Buy Now |
|
Future Electronics | Tactile Switch SPST-NO Top Actuated Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0900 / $0.0983 | Buy Now |
DISTI #
TS2134035BK160SMT
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1.6N Min Qty: 4000 | 0 |
|
$0.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS21-34-035-BK-160-SMT-TR
Same Sky
Buy Now
|
Compare Parts:
TS21-34-035-BK-160-SMT-TR
Same Sky
3.4 x 3.4 mm, 0.35 mm Actuator Height, 160 gf, Surface Mount, SPST, Black Illuminated, Tactile Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |