Part Details for TS20P03GC2G by Taiwan Semiconductor
Overview of TS20P03GC2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS20P03GC2G
TS20P03GC2G CAD Models
TS20P03GC2G Part Data Attributes
|
TS20P03GC2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS20P03GC2G
Taiwan Semiconductor
Bridge Rectifier Diode, 20A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for TS20P03GC2G
This table gives cross-reference parts and alternative options found for TS20P03GC2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS20P03GC2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS20P03GD2 | Bridge Rectifier Diode, 20A, 200V V(RRM), | Taiwan Semiconductor | TS20P03GC2G vs TS20P03GD2 |
TS20P03GX0 | Bridge Rectifier Diode, 20A, 200V V(RRM), | Taiwan Semiconductor | TS20P03GC2G vs TS20P03GX0 |
TS20P03GD2G | Bridge Rectifier Diode, 20A, 200V V(RRM), | Taiwan Semiconductor | TS20P03GC2G vs TS20P03GD2G |