Part Details for TS20L1 by Allegro MicroSystems LLC
Results Overview of TS20L1 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS20L1 Information
TS20L1 by Allegro MicroSystems LLC is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for TS20L1
TS20L1 CAD Models
TS20L1 Part Data Attributes
|
TS20L1
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
TS20L1
Allegro MicroSystems LLC
General Purpose Inductor, 8500uH, 1 Element
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 8500 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PCB MOUNTABLE | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | PRINTED WIRING PIN |