There are no models available for this part yet.
Overview of TS20718D0000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TS20718D0000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TS20718D0000G-ND
|
DigiKey | TERM BLOCK PLUG 20POS 270DEG 5MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3898 | Buy Now | |
DISTI #
ANYTS20718D0000G
|
Heilind Electronics | TS -5.0 - 20P GREY - ZINC B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4400 / $9.6700 | Buy Now | ||
DISTI #
TS20718D0000G
|
TME | Pluggable terminal block, 5mm, angled 90°, plug, female, UL94V-0 Min Qty: 3000 | 0 |
|
$4.1700 | RFQ | |
DISTI #
ANYTS20718D0000G
|
Interstate Connecting Components | TS -5.0 - 20P GREY - ZINC B | 0 |
|
Buy Now |