Part Details for TS2060I by Fuji Electric Co Ltd
Overview of TS2060I by Fuji Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS2060I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72078403
|
RS | 5.7" QVGA TFT, 64K Color, USBA&B, 24VDC , Built-in Ethernet, UL/c-UL, CE | Fuji Electric TS2060I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,094.6400 / $1,152.2500 | RFQ |