There are no models available for this part yet.
Overview of TS20318C0000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TS20318C0000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TS20318C0000G-ND
|
DigiKey | TERM BLOCK PLUG 20POS 3.81MM Min Qty: 3015 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7223 | Buy Now | |
DISTI #
72328270
|
RS | TS-20P-3.81 , screw, Grey, With Flangle hook on entry side | Amphenol - Anytek TS20318C0000G RoHS: Compliant Min Qty: 3015 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4000 | RFQ | |
DISTI #
ANYTS20318C0000G
|
Heilind Electronics | TS-20P-3.81 - SCREW, GREY, WI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $7.6100 | Buy Now | ||
DISTI #
TS20318C0000G
|
TME | Pluggable terminal block, 3.81mm, angled 90°, plug, female, grey Min Qty: 3015 | 0 |
|
$3.2900 | RFQ | |
DISTI #
ANYTS20318C0000G
|
Interstate Connecting Components | TS-20P-3.81 - SCREW, GREY, WI | 0 |
|
Buy Now |