Part Details for TS190PL by IXYS Corporation
Results Overview of TS190PL by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS190PL Information
TS190PL by IXYS Corporation is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TS190PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.28A AC/DC-OUT 8-Pin FPAK RoHS: Compliant |
12 In Stock |
|
$2.3100 / $2.9700 | Buy Now |
|
Vyrian | Optoelectronics | 12 |
|
RFQ |
Part Details for TS190PL
TS190PL CAD Models
TS190PL Part Data Attributes
|
TS190PL
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
TS190PL
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, FLATPACK, 8 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Package Description | FLATPACK, 8 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for TS190PL
This table gives cross-reference parts and alternative options found for TS190PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS190PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS190LEP | IXYS Integrated Circuits Division | Check for Price | Solid State Relay, IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,2-CHANNEL,SO | TS190PL vs TS190LEP |
TS190PTR | IXYS Corporation | Check for Price | Transistor Output SSR, 1-Channel, 3750V Isolation, FLATPACK, 8 PIN | TS190PL vs TS190PTR |
TS190LP | IXYS Corporation | Check for Price | Transistor Output SSR, 1-Channel, 3750V Isolation, FLATPACK, 8 PIN | TS190PL vs TS190LP |
TS190PLTR | IXYS Corporation | Check for Price | Transistor Output SSR, 1-Channel, 3750V Isolation, FLATPACK, 8 PIN | TS190PL vs TS190PLTR |
TS190P | IXYS Integrated Circuits Division | Check for Price | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, FLATPACK, 8 PIN | TS190PL vs TS190P |
TS190P | IXYS Corporation | Check for Price | Transistor Output SSR, 1-Channel, 3750V Isolation, FLATPACK, 8 PIN | TS190PL vs TS190P |
TS190EP | IXYS Corporation | Check for Price | Optoelectronic Device, | TS190PL vs TS190EP |