-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V min. voltage supply, micropower
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4444-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MINISO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
187 In Stock |
|
$0.8386 / $1.7000 | Buy Now |
DISTI #
TS1872AIST
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R - Tape and Reel (Alt: TS1872AIST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5941 / $0.6357 | Buy Now |
DISTI #
511-TS1872AIST
|
Mouser Electronics | Operational Amplifiers - Op Amps BiCMOS Comparator RoHS: Compliant | 2985 |
|
$0.7710 / $1.8200 | Buy Now |
|
STMicroelectronics | 1.8V min. voltage supply, micropower RoHS: Compliant Min Qty: 1 | 2985 |
|
$1.0600 / $1.7800 | Buy Now |
|
Future Electronics | IC OPAMP GP 1.8MHZ RRO 8MINISO RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
|
Future Electronics | IC OPAMP GP 1.8MHZ RRO 8MINISO RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
|
Rochester Electronics | TS1872 - Dual Op Amplifier R/ Rail Low Power 1.8V RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.8700 / $1.0200 | Buy Now |
DISTI #
TS1872AIST
|
TME | IC: operational amplifier, 1.8MHz, Ch: 2, miniSO8, 1.8÷6VDC Min Qty: 1 | 0 |
|
$0.7300 / $1.2500 | RFQ |
DISTI #
TS1872AIST
|
Avnet Silica | OP Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R (Alt: TS1872AIST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TS1872AIST
|
EBV Elektronik | OP Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R (Alt: TS1872AIST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS1872AIST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS1872AIST
STMicroelectronics
1.8V min. voltage supply, micropower
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MINI, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.13 µA | |
Common-mode Reject Ratio-Nom | 77 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.38 V/us | |
Slew Rate-Nom | 0.54 V/us | |
Supply Current-Max | 1.75 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1600 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 3 mm |