There are no models available for this part yet.
Overview of TS18518A0000G by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TS18518A0000G by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TS18518A0000G
|
Avnet Americas | TS18518A00J0G-508 TB PLU PLU HOOK/E - Bulk (Alt: TS18518A0000G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$2.5454 | Buy Now | |
DISTI #
649-TS18518A00J0G
|
Mouser Electronics | Pluggable Terminal Blocks 508 TB PLU PLU HOOK/E | 0 |
|
$2.7600 | Order Now |
CAD Models for TS18518A0000G by Amphenol Corporation
Part Data Attributes for TS18518A0000G by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: UL 94V-0, POLYETHYLENE
|
Fastening Method
|
SCREW CLAMP
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
18
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; TUV; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|