Part Details for TS18510A0000G by Anytek Technology Corporation Ltd
Overview of TS18510A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS18510A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS18510A0000G-ND
|
DigiKey | TERM BLOCK PLUG 18POS 5.08MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7661 | Buy Now |
DISTI #
72328219
|
RS | TS 5.08 18P Black , NL66 ,LOGO HOOK ON ENTRY SIDE | Amphenol - Anytek TS18510A0000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4700 | RFQ |
DISTI #
ANYTS18510A0000G
|
Heilind Electronics | TS 5.08 18P BLACK - NL66 LOG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYTS18510A0000G
|
Interstate Connecting Components | TS 5.08 18P BLACK - NL66 LOG | 0 |
|
Buy Now |