Part Details for TS16GUSDC10M by Transcend Information Inc
Overview of TS16GUSDC10M by Transcend Information Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS16GUSDC10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 16GB MICRO SDHC10(NO ADAPTER) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 25 |
|
$16.0300 | Buy Now |
DISTI #
DISCAR2855
|
Rutronik | MICRO-SD-CARD 16GB MLC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 104 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$15.3500 / $18.0500 | Buy Now |
Part Details for TS16GUSDC10M
TS16GUSDC10M CAD Models
TS16GUSDC10M Part Data Attributes:
|
TS16GUSDC10M
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS16GUSDC10M
Transcend Information Inc
Flash Memory Drive, CMOS, ROHS COMPLIANT, 8 PIN CARD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Part Package Code | DIE | |
Package Description | ROHS COMPLIANT, 8 PIN CARD | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 137438953472 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | MLC NAND TYPE |