Part Details for TS16515D0000G by Anytek Technology Corporation Ltd
Overview of TS16515D0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS16515D0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS16515D0000G-ND
|
DigiKey | TERM BLOCK PLUG 16POS 5.08MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7310 | Buy Now |
DISTI #
ANYTS16515D0000G
|
Heilind Electronics | TS -5.08 -16P GREEN - ZINC B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.5800 / $7.0600 | Buy Now | |
DISTI #
TS16515D0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 35 | 0 |
|
$3.2300 | RFQ |
DISTI #
ANYTS16515D0000G
|
Interstate Connecting Components | TS -5.08 -16P GREEN - ZINC B | 0 |
|
Buy Now |