Part Details for TS15-1212-125-BK-160-SCR-D by Same Sky
Results Overview of TS15-1212-125-BK-160-SCR-D by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS15-1212-125-BK-160-SCR-D Information
TS15-1212-125-BK-160-SCR-D by Same Sky is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DE | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-120DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for TS15-1212-125-BK-160-SCR-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS15-1212-125-BK-160-SCR-D-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1911 In Stock |
|
$0.4425 / $0.7500 | Buy Now |
DISTI #
179-TS151212125160SC
|
Mouser Electronics | Tactile Switches 12 x 12 mm 12.5 mm 160 gf Black Short Crimped Through Hole SPST RoHS: Compliant | 1964 |
|
$0.3950 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Lead time: 12 Weeks Container: Box |
0 Box |
|
$0.3600 | Buy Now |
|
Onlinecomponents.com | 12 x 12 mm, 12.5 mm Actuator Height, 160 gf, Black, Short Crimped, Through Hole, SPST, Tactile Switc... more RoHS: Compliant |
600 Partner Stock |
|
$0.3778 / $0.5760 | Buy Now |
DISTI #
TS151212125BK160
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1.6N Min Qty: 2000 | 0 |
|
$0.4500 | RFQ |
|
Master Electronics | 12 x 12 mm, 12.5 mm Actuator Height, 160 gf, Black, Short Crimped, Through Hole, SPST, Tactile Switc... more RoHS: Compliant |
600 Partner Stock |
|
$0.3778 / $0.5760 | Buy Now |
Part Details for TS15-1212-125-BK-160-SCR-D
TS15-1212-125-BK-160-SCR-D CAD Models
TS15-1212-125-BK-160-SCR-D Part Data Attributes
|
TS15-1212-125-BK-160-SCR-D
Same Sky
Buy Now
Datasheet
|
Compare Parts:
TS15-1212-125-BK-160-SCR-D
Same Sky
12 x 12 mm, 12.5 mm Actuator Height, 160 gf, Black, Short Crimped, Through Hole, SPST, Tactile Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Switch Type | KEYPAD SWITCH |